LTC4412HVIS6#TRPBF

Analog Devices
584-C4412HVIS6TRPBF
LTC4412HVIS6#TRPBF

Mfr.:

Description:
Power Management Specialised - PMIC 36V, L Loss PwrPath Cntr in SOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.661

Stock:
1.661 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,44 € 5,44 €
4,19 € 41,90 €
3,87 € 96,75 €
3,53 € 353,00 €
3,50 € 875,00 €
3,36 € 3.360,00 €
Full Reel (Order in multiples of 2500)
3,08 € 7.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,54 €
Min:
1

Similar Product

Analog Devices LTC4412HVIS6#TRMPBF
Analog Devices
Power Management Specialised - PMIC 36V, Low Loss PowerPath Controller in ThinSOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4412HV
Controller
SMD/SMT
SOT-23-6
50 uA
36 V
2.5 V
- 40 C
+ 150 C
11 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage Range: 2.5 V to 36 V
Operating Supply Current: 11 uA
Operating Supply Voltage: 2.5 V to 28 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 12,542 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

LTC4412 Low Loss PowerPath™ Controller

Analog Devices LTC4412 Low Loss PowerPath™ Controller controls an external P-channel MOSFET to create a near-ideal diode function for power switchover or load sharing. This feature permits highly efficient OR’ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412s may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.