LTC4380CDD-4#PBF

Analog Devices
584-LTC4380CDD-4#PBF
LTC4380CDD-4#PBF

Mfr.:

Description:
Board Mount Surge Protectors L Q C Surge Stopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
230
Expected 7/31/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,86 € 6,86 €
5,32 € 53,20 €
4,94 € 123,50 €
4,46 € 446,00 €
4,23 € 1.023,66 €
4,15 € 2.008,60 €
4,06 € 4.421,34 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-10
4 V to 72 V
8 uA
0 C
+ 70 C
Tube
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4380
Factory Pack Quantity: 121
Subcategory: Surge Suppressors
Type: Low Quiescent Current Surge Stopper
Width: 3 mm
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC4380 Low Quiescent Current Surge Stoppers

Analog Devices Inc. LTC4380 Low Quiescent Current Surge Stoppers feature an 8µA operating low quiescent current and protect loads from high voltage transients. Overvoltage protection is provided by clamping the gate voltage of an external N-channel MOSFET. This limits the output voltage to a safe value during overvoltage events like load dump in automobiles. Fixed gate clamp voltages are selectable for 12V and 24V/28V systems. For systems of any voltage up to 72V, use the adjustable gate clamp versions. Analog Devices Inc. LTC4380 Low Quiescent Current Surge Stoppers are ideal for surge protection, automotive load dump protection, and high side switches for battery-powered systems.