LTC4372CDD#TRPBF

Analog Devices
584-LTC4372CDD#TRPBF
LTC4372CDD#TRPBF

Mfr.:

Description:
Power Management Specialised - PMIC Low Icc Ideal Diode Controller w/SHDN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
5.000
Expected 11/26/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,03 € 6,03 €
4,65 € 46,50 €
4,31 € 107,75 €
3,93 € 393,00 €
3,92 € 980,00 €
3,75 € 3.750,00 €
Full Reel (Order in multiples of 2500)
3,45 € 8.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,03 €
Min:
1

Similar Product

Analog Devices LTC4372CDD#PBF
Analog Devices
Power Management Specialised - PMIC Low Icc Ideal Diode Controller w/SHDN

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4372
Ideal Diode Controller
SMD/SMT
DFN-8
1.8 uA
80 V
2.5 V
0 C
+ 70 C
20 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 2.5 V to 80 V
Operating Supply Current: 10 uA
Operating Supply Voltage: 2.5 V to 80 V
Product: Diode Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99