LTC4370CMS#PBF

Analog Devices
584-LTC4370CMS#PBF
LTC4370CMS#PBF

Mfr.:

Description:
Power Management Specialised - PMIC Two-S Diode-OR C Balancing Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,73 € 12,73 €
10,06 € 100,60 €
9,23 € 230,75 €
8,62 € 956,82 €
8,30 € 2.149,70 €
8,09 € 4.190,62 €
7,92 € 8.205,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4370
Ideal Diode Controller
SMD/SMT
MSOP-16
16 uA
14 V
0 C
+ 70 C
2.1 mA
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage Range: 2.9 V to 18 V
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.9 V to 18 V
Output Voltage Range: 4.5 V to 14 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Unit Weight: 343 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99