LTC4368HDD-1#PBF

Analog Devices
584-LTC4368HDD1PBF
LTC4368HDD-1#PBF

Mfr.:

Description:
Board Mount Surge Protectors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.236

Stock:
2.236
Can Dispatch Immediately
On Order:
1.331
Expected 8/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 7,18 €
5,57 € 55,70 €
5,17 € 129,25 €
4,67 € 467,00 €
4,43 € 1.072,06 €
4,34 € 2.100,56 €
4,26 € 4.639,14 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-10
2.5 VDC to 60 VDC
100 uA
- 40 C
+ 125 C
Tube
Brand: Analog Devices
For Use With: Automotive, Energy Storage, Industrial, Portable Instrumentation
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4368
Factory Pack Quantity: 121
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Width: 3 mm
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.