LTC4367IMS8-1#TRPBF

Analog Devices
584-C4367IMS8-1TRPBF
LTC4367IMS8-1#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors 100V Overvoltage, Undervoltage & Reverse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.563

Stock:
1.563 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,67 € 5,67 €
4,36 € 43,60 €
4,02 € 100,50 €
3,67 € 367,00 €
3,54 € 885,00 €
Full Reel (Order in multiples of 2500)
3,21 € 8.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,67 €
Min:
1

Similar Product

Analog Devices LTC4367IMS8-1#PBF
Analog Devices
Board Mount Surge Protectors 100V Overvoltage, Undervoltage & Reverse

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
MSOP-8
2.5 VDC to 60 VDC
90 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Automotive, Industrial, Network, Portable Instrumentation
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4367
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.