LTC4366HTS8-2#TRMPBF

Analog Devices
584-C4366HTS8-2TMPF
LTC4366HTS8-2#TRMPBF

Mfr.:

Description:
Board Mount Surge Protectors Hi V Surge Stopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.968

Stock:
1.968 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,31 € 9,31 €
7,28 € 72,80 €
6,78 € 169,50 €
6,33 € 633,00 €
Full Reel (Order in multiples of 500)
5,79 € 2.895,00 €
5,59 € 5.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,31 €
Min:
1

Similar Product

Analog Devices LTC4366HTS8-2#TRPBF
Analog Devices
Board Mount Surge Protectors Hi V Surge Stopper

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOT-23-8
4.5 VDC to 12.5 VDC
23 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 0.9 mm
Length: 2.9 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4366
Factory Pack Quantity: 500
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 1.75 mm
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.