LTC4366HDDB-1#TRPBF

Analog Devices
584-C4366HDDB-1TRPBF
LTC4366HDDB-1#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors Hi V Surge Stopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,51 € 13.775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,31 €
Min:
1

Similar Product

Analog Devices LTC4366HDDB-1#TRMPBF
Analog Devices
Board Mount Surge Protectors Hi V Surge Stopper

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-8
4.5 V to 12 V
15 uA
- 40 C
+ 125 C
Reel
Brand: Analog Devices
For Use With: Industrial, Automotive and Avionic Surge Protection
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4366
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: High Voltage Surge Stopper
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.