LTC4365IDDB-1#TRMPBF

Analog Devices
584-C4365IDDB-1TMPF
LTC4365IDDB-1#TRMPBF

Mfr.:

Description:
Board Mount Surge Protectors Overvoltage, Undervoltage & Reverse S Pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.166

Stock:
11.166
Can Dispatch Immediately
On Order:
10.500
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,90 € 4,90 €
3,75 € 37,50 €
3,46 € 86,50 €
3,15 € 315,00 €
3,02 € 755,00 €
Full Reel (Order in multiples of 500)
2,89 € 1.445,00 €
2,78 € 2.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-8
2.5 VDC to 34 VDC
150 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Portable Instrumentation, Industrial Automation
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4365
Factory Pack Quantity: 500
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Width: 2 mm
Unit Weight: 13,559 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Thailand
The country is subject to change at the time of shipment.