LTC4365HTS8#TRMPBF

Analog Devices
584-C4365HTS8TRMPBF
LTC4365HTS8#TRMPBF

Mfr.:

Description:
Board Mount Surge Protectors Overvoltage, Undervoltage & Reverse S Pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.509

Stock:
2.509 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,17 € 5,17 €
3,96 € 39,60 €
3,66 € 91,50 €
3,34 € 334,00 €
3,31 € 827,50 €
Full Reel (Order in multiples of 500)
3,07 € 1.535,00 €
2,95 € 2.950,00 €
2,91 € 7.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,17 €
Min:
1

Similar Product

Analog Devices LTC4365HTS8#TRPBF
Analog Devices
Board Mount Surge Protectors Overvoltage, Undervoltage & Reverse S Pr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOT-23-8
2.5 VDC to 34 VDC
150 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Portable Instrumentation, Industrial Automation
Height: 0.9 mm
Length: 2.9 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4365
Factory Pack Quantity: 500
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Width: 1.75 mm
Unit Weight: 12,333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.