LTC4365CTS8-1#TRMPBF

Analog Devices
584-C4365CTS8-1TMPF
LTC4365CTS8-1#TRMPBF

Mfr.:

Description:
Board Mount Surge Protectors Overvoltage, Undervoltage & Reverse S Pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 337

Stock:
337
Can Dispatch Immediately
On Order:
500
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 € 4,49 €
3,43 € 34,30 €
3,16 € 79,00 €
2,87 € 287,00 €
2,74 € 685,00 €
Full Reel (Order in multiples of 500)
2,63 € 1.315,00 €
2,49 € 2.490,00 €
2,47 € 6.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOT-23-8
2.5 V to 34 V
25 uA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Portable Instrumentation, Industrial Automation
Height: 0.9 mm
Length: 2.9 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4365
Factory Pack Quantity: 500
Subcategory: Surge Suppressors
Type: Overvoltage, Undervoltage and Reverse Supply Protection Controller
Width: 1.75 mm
Unit Weight: 12,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.