LTC4365CDDB#TRMPBF

Analog Devices
584-C4365CDDBTRMPBF
LTC4365CDDB#TRMPBF

Mfr.:

Description:
Board Mount Surge Protectors Overvoltage, Undervoltage & Reverse S Pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.316

Stock:
1.316 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 € 4,49 €
3,43 € 34,30 €
3,16 € 79,00 €
2,87 € 287,00 €
2,74 € 685,00 €
Full Reel (Order in multiples of 500)
2,63 € 1.315,00 €
2,59 € 2.590,00 €
2,49 € 6.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,36 €
Min:
1

Similar Product

Analog Devices LTC4365CDDB#TRPBF
Analog Devices
Board Mount Surge Protectors Overvoltage, Undervoltage & Reverse S Pr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-8
2.5 VDC to 34 VDC
150 uA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Portable Instrumentation, Industrial Automation
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4365
Factory Pack Quantity: 500
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Width: 2 mm
Unit Weight: 13,559 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.