LTC4365CDDB-1#TRMPBF

Analog Devices
584-C4365CDDB-1TMPF
LTC4365CDDB-1#TRMPBF

Mfr.:

Description:
Board Mount Surge Protectors Overvoltage, Undervoltage & Reverse S Pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.875

Stock:
1.875 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,36 € 4,36 €
3,33 € 33,30 €
3,07 € 76,75 €
3,06 € 153,00 €
2,79 € 279,00 €
2,74 € 685,00 €
Full Reel (Order in multiples of 500)
2,42 € 1.210,00 €
2,34 € 2.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-8
2.5 VDC to 34 VDC
150 uA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
For Use With: Portable Instrumentation, Industrial Automation
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4365
Factory Pack Quantity: 500
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Width: 2 mm
Unit Weight: 12,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99