LTC4364IDE-1#PBF

Analog Devices
584-LTC4364IDE-1#PBF
LTC4364IDE-1#PBF

Mfr.:

Description:
Board Mount Surge Protectors Surge Stopper w/ Ideal Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,73 € 10,73 €
8,44 € 84,40 €
7,26 € 363,00 €
7,01 € 637,91 €
6,89 € 1.880,97 €
6,71 € 3.663,66 €
6,58 € 6.586,58 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-14
4 VDC to 80 VDC
750 uA
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
For Use With: Automotive, Avionics, Industrial
Height: 0.75 mm
Length: 4 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4364
Factory Pack Quantity: 91
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 3 mm
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99