LTC4364HMS-1#TRPBF

Analog Devices
584-C4364HMS-1TRPBF
LTC4364HMS-1#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors Surge Stopper w/ Ideal Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.440
Expected 10/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,84 € 11,84 €
9,34 € 93,40 €
8,71 € 217,75 €
8,26 € 826,00 €
Full Reel (Order in multiples of 2500)
7,16 € 17.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
MSOP-16
4 VDC to 80 VDC
750 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 0.86 mm
Length: 4 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4364
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 3 mm
Unit Weight: 6,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.