LTC4361IDC-2#TRMPBF

Analog Devices
584-C4361IDC-2TRMPBF
LTC4361IDC-2#TRMPBF

Mfr.:

Description:
Board Mount Surge Protectors Overvoltage/Overcurrent Prot Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.627

Stock:
1.627 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
2,71 € 27,10 €
Full Reel (Order in multiples of 500)
2,71 € 1.355,00 €
2,70 € 2.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,87 €
Min:
1

Similar Product

Analog Devices LTC4361IDC-2#TRPBF
Analog Devices
Board Mount Surge Protectors Overvoltage/Overcurrent Prot Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-8
2.5 VDC to 80 VDC
400 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
For Use With: USB Protection, Handheld Computers
Height: 0.75 mm
Length: 2 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4361
Factory Pack Quantity: 500
Subcategory: Surge Suppressors
Type: Overcurrent/Overvoltage Protector
Width: 2 mm
Unit Weight: 9,375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99