LTC4357HDCB#TRPBF

Analog Devices
584-LTC4357HDCBTRPBF
LTC4357HDCB#TRPBF

Mfr.:

Description:
Power Management Specialised - PMIC Pos Hi V Ideal Diode Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
2.500
Expected 7/7/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,70 € 6,70 €
5,19 € 51,90 €
4,80 € 120,00 €
4,39 € 439,00 €
4,16 € 1.040,00 €
4,15 € 2.075,00 €
4,09 € 4.090,00 €
Full Reel (Order in multiples of 2500)
3,75 € 9.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,70 €
Min:
1

Similar Product

Analog Devices LTC4357HDCB#TRMPBF
Analog Devices
Power Management Specialised - PMIC Pos Hi V Ideal Diode Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4357
Ideal Diode Controller
SMD/SMT
DFN-6
80 uA
80 V
- 40 C
+ 125 C
350 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 9 V to 80 V
Operating Supply Current: 500 uA
Operating Supply Voltage: 9 V to 80 V
Output Voltage Range: 9 V to 80 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99