LTC4357CDCB#TRMPBF

Analog Devices
584-C4357CDCBTRMPBF
LTC4357CDCB#TRMPBF

Mfr.:

Description:
Power Management Specialised - PMIC Pos Hi V Ideal Diode Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,04 € 5,04 €
3,85 € 38,50 €
3,55 € 88,75 €
3,23 € 323,00 €
3,10 € 775,00 €
Full Reel (Order in multiples of 500)
3,06 € 1.530,00 €
2,89 € 2.890,00 €
2,85 € 7.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,04 €
Min:
1

Similar Product

Analog Devices LTC4357CDCB#TRPBF
Analog Devices
Power Management Specialised - PMIC Pos Hi V Ideal Diode Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4357
Ideal Diode Controller
SMD/SMT
DFN-6
80 uA
80 V
0 C
+ 70 C
350 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 9 V to 80 V
Operating Supply Current: 500 uA
Operating Supply Voltage: 9 V to 80 V
Output Voltage Range: 9 V to 80 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC43xx Ideal Diode IC Controllers

Analog Devices Inc. LTC43xx Ideal Diode Controllers offer a simple low loss replacement to power Schottky diodes in high current applications. The high-power ideal diodes use N-channel MOSFETs to perform the function of a low forward voltage diode. The use of N-channel MOSFETs provides a more efficient solution and preserves precious board space by reducing the need for heat sinking. Linear control of the forward voltage drop across the MOSFET ensures smooth current delivery without oscillation, even under light loads. A fast <1µs turn-off minimizes reverse current transients if a power source fails or is shorted. Ideal diode controllers and ORing supplies are ideal together providing redundancy in the event of input failure or a hard short. Ideal diodes from Analog Devices Inc. can also be used for output supply holdup during brief interruptions of input power.