LTC4355IMS#PBF

Analog Devices
584-LTC4355IMS#PBF
LTC4355IMS#PBF

Mfr.:

Description:
Power Management Specialised - PMIC Pos Hi V Ideal Diode-OR w/ In S & Fuse M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.064

Stock:
2.064 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,08 € 10,08 €
7,83 € 78,30 €
7,47 € 186,75 €
6,48 € 719,28 €
6,20 € 1.605,80 €
2.516 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,08 €
Min:
1

Similar Product

Analog Devices LTC4355IMS#TRPBF
Analog Devices
Power Management Specialised - PMIC Pos Hi V Ideal Diode-OR w/ In S & Fuse M

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4355
Ideal Diode Controller
SMD/SMT
MSOP-16
2 mA
80 V
9 V
80 V
- 40 C
+ 85 C
600 uA
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage Range: 9 V to 80 V
Output Voltage Range: 9 V to 80 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC43xx Ideal Diode IC Controllers

Analog Devices Inc. LTC43xx Ideal Diode Controllers offer a simple low loss replacement to power Schottky diodes in high current applications. The high-power ideal diodes use N-channel MOSFETs to perform the function of a low forward voltage diode. The use of N-channel MOSFETs provides a more efficient solution and preserves precious board space by reducing the need for heat sinking. Linear control of the forward voltage drop across the MOSFET ensures smooth current delivery without oscillation, even under light loads. A fast <1µs turn-off minimizes reverse current transients if a power source fails or is shorted. Ideal diode controllers and ORing supplies are ideal together providing redundancy in the event of input failure or a hard short. Ideal diodes from Analog Devices Inc. can also be used for output supply holdup during brief interruptions of input power.