LTC4352IMS#PBF

Analog Devices
584-LTC4352IMS#PBF
LTC4352IMS#PBF

Mfr.:

Description:
Power Management Specialised - PMIC L V Ideal Diode Cntr w/ Mon ing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
6,32 € 63,20 €
5,71 € 142,75 €
5,34 € 592,74 €
5,10 € 1.320,90 €
4,99 € 2.584,82 €
4,87 € 5.045,32 €
4,61 € 11.598,76 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,13 €
Min:
1

Similar Product

Analog Devices LTC4352IMS#TRPBF
Analog Devices
Power Management Specialised - PMIC L V Ideal Diode Cntr w/ Mon ing

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4352
Ideal Diode Controller
SMD/SMT
MSOP-12
200 uA
18 V
2.9 V
7.5 V
- 40 C
+ 85 C
1.4 mA
Tube
Brand: Analog Devices
Input Voltage Range: 2.9 V to 18 V
Operating Supply Current: 1.25 mA
Operating Supply Voltage: 2.9 V to 18 V
Output Voltage Range: 5 V to 7.5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.