LTC4315CMS#PBF

Analog Devices
584-LTC4315CMS#PBF
LTC4315CMS#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 2-Wire Bus Buf w/ Hi N Margin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.145

Stock:
1.145 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,82 € 8,82 €
6,61 € 66,10 €
6,30 € 157,50 €
5,47 € 607,17 €
5,22 € 1.351,98 €
4,76 € 2.465,68 €
5.032 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
2-Wire, I2C, SMBus
130 ns
400 kHz
5.5 V
1.4 V
0 C
+ 70 C
SMD/SMT
MSOP-12
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Input Type: Clock
Number of Channels: 2 Channel
Operating Supply Current: 8.1 mA
Operating Supply Voltage: 1.4 V to 5.5 V
Output Type: Clock
Product Type: Signal Buffers, Repeaters
Series: LTC4315
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 36,460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.