LTC4312IMS#PBF

Analog Devices
584-LTC4312IMS#PBF
LTC4312IMS#PBF

Mfr.:

Description:
Multiplexer Switch ICs Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.276

Stock:
2.276
Can Dispatch Immediately
On Order:
2.634
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
5,01 € 50,10 €
4,51 € 112,75 €
4,20 € 466,20 €
3,92 € 1.015,28 €
3,90 € 2.020,20 €
3,80 € 3.936,80 €
3,62 € 9.107,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
LTC4312
Multiplexers
SMD/SMT
MSOP-16
2 Channel
2 x 1:2
2.9 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 37
Subcategory: Switch ICs
Unit Weight: 37,385 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99