LTC4310CDD-2#PBF

Analog Devices
584-LTC4310CDD-2#PBF
LTC4310CDD-2#PBF

Mfr.:

Description:
Digital Isolators Hot-Swappable I2C Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
3,50 € 35,00 €
3,11 € 77,75 €
2,89 € 289,00 €
2,65 € 641,30 €
2,56 € 1.239,04 €
2,54 € 2.766,06 €
2,49 € 6.327,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
LTC4310
SMD/SMT
DFN-10
2 Channel
Bidirectional
1500 Vrms
Capacitive Coupling, Magnetic Coupling
5.5 V
3 V
7 mA
170 ns
0 C
+ 70 C
Tube
Brand: Analog Devices
Product Type: Digital Isolators
Factory Pack Quantity: 121
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All