LTC4305IDHD#PBF

Analog Devices
584-LTC4305IDHD#PBF
LTC4305IDHD#PBF

Mfr.:

Description:
Multiplexer Switch ICs 2-Ch, 2-Wire Bus Multxer w/ Capacitance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,33 € 73,30 €
6,36 € 159,00 €
6,03 € 440,19 €
5,81 € 1.696,52 €
5,70 € 2.912,70 €
5,59 € 5.712,98 €
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
LTC4305
Multiplexers
SMD/SMT
DFN-16
2 Channel
2 x 1:2
2.7 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Operating Supply Voltage: 2.2 V to 5.5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 73
Subcategory: Switch ICs
Supply Type: Single Supply
Unit Weight: 53,631 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.