LTC4304IMS#PBF

Analog Devices
584-LTC4304IMS#PBF
LTC4304IMS#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Buf w/ Stuck Bu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 8,85 €
6,94 € 69,40 €
5,89 € 294,50 €
5,65 € 565,00 €
5,40 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C, SMBus
300 ns
600 kHz
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Input Type: Clock
Number of Channels: 2 Channel
Operating Supply Current: 6 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Open Drain
Product Type: Signal Buffers, Repeaters
Series: LTC4304
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.