LTC4303IMS8#PBF

Analog Devices
584-LTC4303IMS8#PBF
LTC4303IMS8#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Buf w/ Stuck Bu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.514

Stock:
2.514 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 7,18 €
5,45 € 54,50 €
4,91 € 245,50 €
4,63 € 463,00 €
4,49 € 1.122,50 €
4,37 € 2.185,00 €
4,26 € 4.260,00 €
4,03 € 10.075,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,18 €
Min:
1

Similar Product

Analog Devices LTC4303IMS8#TRPBF
Analog Devices
Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Buf w/ Stuck Bu

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C, SMBus
300 ns
600 kHz
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Input Type: Clock
Number of Channels: 2 Channel
Operating Supply Current: 6 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Open Drain
Product Type: Signal Buffers, Repeaters
Series: LTC4303
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.