LTC4301LCDD#PBF

Analog Devices
584-LTC4301LCDD#PBF
LTC4301LCDD#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Buf w/ L V Leve

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,35 € 8,35 €
6,26 € 62,60 €
5,97 € 149,25 €
5,19 € 519,00 €
4,95 € 1.197,90 €
4,52 € 2.187,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C, SMBus
10 ns
600 kHz
5.5 V
2.7 V
0 C
+ 70 C
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Type: Clock
Number of Channels: 2 Channel
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Clock
Product Type: Signal Buffers, Repeaters
Series: LTC4301L
Factory Pack Quantity: 121
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 22,812 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.