LTC4301IDD#PBF

Analog Devices
584-LTC4301IDD#PBF
LTC4301IDD#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters S Independent Hot Swappable 2-Wire Bus B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,35 € 7,35 €
5,70 € 57,00 €
5,25 € 131,25 €
4,79 € 479,00 €
4,54 € 1.098,68 €
4,45 € 2.153,80 €
4,36 € 4.748,04 €
4,34 € 11.027,94 €
5.082 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C, SMBus
10 ns
600 kHz
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Input Type: Clock
Number of Channels: 2 Channel
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Clock
Product Type: Signal Buffers, Repeaters
Series: LTC4301
Factory Pack Quantity: 121
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.