LTC4301CMS8#PBF

Analog Devices
584-LTC4301CMS8#PBF
LTC4301CMS8#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters S Independent Hot Swappable 2-Wire Bus B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.931

Stock:
2.931 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 6,16 €
4,68 € 46,80 €
4,23 € 211,50 €
3,75 € 375,00 €
3,60 € 900,00 €
3,52 € 1.760,00 €
3,50 € 3.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,16 €
Min:
1

Similar Product

Analog Devices LTC4301CMS8#TRPBF
Analog Devices
Interface - Signal Buffers, Repeaters S Independent Hot Swappable 2-Wire Bus B

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C, SMBus
10 ns
600 kHz
5.5 V
2.7 V
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Input Type: Clock
Number of Channels: 2 Channel
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Clock
Product Type: Signal Buffers, Repeaters
Series: LTC4301
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.