LTC4300A-3IMS8#PBF

Analog Devices
584-C4300A-3IMS8PBF
LTC4300A-3IMS8#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Level Shifting Hot Swappable 2-Wire Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.060

Stock:
8.060 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 6,39 €
4,79 € 47,90 €
4,45 € 222,50 €
3,72 € 372,00 €
3,56 € 890,00 €
3,52 € 3.520,00 €
3,43 € 8.575,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
2-Wire, I2C, SMBus
10 ns
400 kHz
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Input Type: CMOS
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Clock
Product Type: Signal Buffers, Repeaters
Series: LTC4300A-3
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 26,813 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.