LTC4300A-3CDD#PBF

Analog Devices
584-LTC4300A-3CDDPBF
LTC4300A-3CDD#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Level Shifting Hot Swappable 2-Wire Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
4,54 € 45,40 €
4,21 € 105,25 €
3,70 € 370,00 €
3,53 € 854,26 €
3,45 € 1.669,80 €
3,41 € 3.713,49 €
3,39 € 8.613,99 €
5.082 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
2-Wire, I2C, SMBus
75 ns
400 kHz
5.5 V
2.7 V
0 C
+ 70 C
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Signal Buffers, Repeaters
Series: LTC4300A-3
Factory Pack Quantity: 121
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 22,718 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.