LTC4300-2CMS8#PBF

Analog Devices
584-LTC4300-2CMS8PBF
LTC4300-2CMS8#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Bufs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
3,96 € 39,60 €
3,50 € 175,00 €
3,21 € 321,00 €
3,07 € 767,50 €
2,99 € 1.495,00 €
2,94 € 2.940,00 €
2,90 € 7.250,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
2-Wire, I2C, SMBus
100 ns
400 kHz
5.5 V
2.7 V
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Type: CMOS
Number of Channels: 2 Channel
Operating Supply Current: 2.8 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Clock
Product Type: Signal Buffers, Repeaters
Series: LTC4300
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.