LTC4291IUF-1#TRPBF

Analog Devices
584-4291IUF-1#TRPBF
LTC4291IUF-1#TRPBF

Mfr.:

Description:
Power Switch ICs - POE/LAN 4-Port PoE/PoE+ PSE Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.016

Stock:
1.016 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,74 € 5,74 €
4,40 € 44,00 €
4,08 € 102,00 €
3,71 € 371,00 €
3,53 € 882,50 €
3,42 € 1.710,00 €
3,38 € 3.380,00 €
Full Reel (Order in multiples of 2500)
3,33 € 8.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,80 €
Min:
1

Similar Product

Analog Devices LTC4291IUF-1#PBF
Analog Devices
Power Switch ICs - POE/LAN 4-Port PoE/PoE+ PSE Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
12 kOhms
3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 10 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4291
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99