LTC4287AUK#PBF

Analog Devices
584-LTC4287AUK#PBF
LTC4287AUK#PBF

Mfr.:

Description:
Hot Swap Voltage Controllers High Power Pos Hot Swap w/Power monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.123

Stock:
3.123
Can Dispatch Immediately
On Order:
1.664
Expected 11/27/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,52 € 24,52 €
19,78 € 197,80 €
17,84 € 446,00 €
17,25 € 1.794,00 €
16,63 € 4.323,80 €
16,26 € 8.455,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
Hot Swap Voltage Controllers
80 V
6.5 V
1 Channel
12 mA
- 40 C
+ 125 C
SMD/SMT
QFN-48
Tube
Yes
Brand: Analog Devices
Development Kit: EVAL-LTC4287-A1Z
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: LTC4287
Factory Pack Quantity: 52
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

LTC4287 Positive Hot Swap Controller

Analog Devices Inc. LTC4287 Positive Hot Swap Controller is an integrated solution for hot-swap applications that allows a board to be safely inserted and removed from a live backplane. The dual-gate drivers and configurable multimode startup sequencing and operation optimize the metal-oxide semiconductor field-effect transistor (MOSFET) safe operating area (SOA) for various power levels. The circuit breaker timer limits the MOSFET temperature for reliable protection against overstress.