LTC4286AUK#PBF

Analog Devices
584-LTC4286AUK#PBF
LTC4286AUK#PBF

Mfr.:

Description:
Hot Swap Voltage Controllers High Voltage, High Power, PMBus Hot Swap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.300

Stock:
1.300
Can Dispatch Immediately
On Order:
988
Expected 6/2/2026
4.576
780
Expected 6/24/2026
3.796
Expected 7/16/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,79 € 16,79 €
13,35 € 133,50 €
11,98 € 299,50 €
11,49 € 1.194,96 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
80 V
8.5 V
12 mA
- 40 C
+ 125 C
SMD/SMT
QFN-48
Tube
Yes
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TH
Development Kit: EVAL-LTC4286-A1Z
Input / Supply Voltage - Max: 80 V
Input / Supply Voltage - Min: 8.5 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Factory Pack Quantity: 52
Subcategory: PMIC - Power Management ICs
Part # Aliases: LTC4286AUK#TRPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTC4286 High Power Positive Hot-Swap Controller

Analog Devices Inc. LTC4286 High Power Positive Hot-Swap Controller offers an integrated solution for hot-swap applications. The device enables a board to be safely inserted and removed from a live backplane. The controller offers reliable protection against overstress via the circuit breaker timer that protects against metal-oxide-semiconductor field-effect transistor (MOSFET) overheating.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.