LTC4279IUFD#PBF

Analog Devices
584-LTC4279IUFDPBF
LTC4279IUFD#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN 1x Port PoE/PoE+/ LTPoE++ PSE Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 650

Stock:
650 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,48 € 9,48 €
7,41 € 74,10 €
6,44 € 161,00 €
6,20 € 452,60 €
6,01 € 1.754,92 €
5,74 € 5.866,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,48 €
Min:
1

Similar Product

Analog Devices LTC4279IUFD#TRPBF
Analog Devices
Power Switch ICs - POE/LAN 1x Port PoE/PoE+/ LTPoE++ PSE Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3at
10 mA
45 V to 57 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 1.7 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4279
Factory Pack Quantity: 73
Subcategory: Switch ICs
Unit Weight: 1,208 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99