LTC4274CIUHF#PBF

Analog Devices
584-LTC4274CIUHF#PBF
LTC4274CIUHF#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN 1x PoE/PoE+/LTPoE++ PSE Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €
9,49 € 94,90 €
8,45 € 211,25 €
8,13 € 845,52 €
7,80 € 2.028,00 €
7,60 € 3.952,00 €
7,44 € 7.737,60 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3at
425 mA
3 V to 4.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-38
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 1.1 mA
Output Power: 13 W
Product Type: Power Switch ICs - POE / LAN
Series: LTC4274A_C
Factory Pack Quantity: 52
Subcategory: Switch ICs
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99