LTC4267IGN#PBF

Analog Devices
584-LTC4267IGN#PBF
LTC4267IGN#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN Pwr over E IEEE 802.3af PD Int w/ Int Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
4,70 € 47,00 €
4,17 € 104,25 €
3,96 € 396,00 €
3,75 € 1.125,00 €
3,50 € 1.750,00 €
3,46 € 3.460,00 €
3,41 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
375 mA
2 Ohms
- 57 V
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Brand: Analog Devices
Duty Cycle - Max: 90 %
Product Type: Power Switch ICs - POE / LAN
Series: LTC4267
Factory Pack Quantity: 100
Subcategory: Switch ICs
Unit Weight: 299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.