LTC4267CDHC-3#PBF

Analog Devices
584-LTC4267CDHC-3PBF
LTC4267CDHC-3#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN Pwr over E IEEE 802.3af PD Int w/ Int 30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
438
Expected 7/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
3,85 € 38,50 €
3,33 € 83,25 €
3,18 € 232,14 €
3,04 € 887,68 €
2,96 € 1.512,56 €
2,91 € 2.974,02 €
2,85 € 7.281,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
375 mA
2 Ohms
- 57 V
0 C
+ 70 C
SMD/SMT
DFN-16
Tube
Brand: Analog Devices
Duty Cycle - Max: 90 %
Product Type: Power Switch ICs - POE / LAN
Series: LTC4267-3
Factory Pack Quantity: 73
Subcategory: Switch ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.