LTC4266CUHF#PBF

Analog Devices
584-LTC4266CUHF#PBF
LTC4266CUHF#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN 4x IEEE 802.3at Pwr Over E Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,22 € 13,22 €
10,46 € 104,60 €
9,32 € 233,00 €
8,98 € 933,92 €
8,62 € 2.241,20 €
8,40 € 4.368,00 €
8,22 € 8.548,80 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3at
425 mA
3 V to 4.3 V
0 C
+ 70 C
SMD/SMT
QFN-38
Tube
Brand: Analog Devices
Operating Supply Current: 1.1 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4266
Factory Pack Quantity: 52
Subcategory: Switch ICs
Unit Weight: 92,591 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.