LTC4263IS#PBF

Analog Devices
584-LTC4263IS#PBF
LTC4263IS#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN 1x IEEE 802.3af Compliant PSE Cntr w/ In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 755

Stock:
755 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,71 € 9,71 €
7,60 € 76,00 €
6,72 € 168,00 €
6,46 € 710,60 €
6,17 € 1.696,75 €
6,02 € 3.311,00 €
5,90 € 6.165,50 €
2.530 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,71 €
Min:
1

Similar Product

Analog Devices LTC4263IS#TRPBF
Analog Devices
Power Switch ICs - POE/LAN 1x IEEE 802.3af Compliant PSE Cntr w/ In

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af
425 mA
3 Ohms
33 V to 66 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Analog Devices
Operating Supply Current: 2 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4263
Factory Pack Quantity: 55
Subcategory: Switch ICs
Unit Weight: 139,329 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.