LTC4263IDE-1#PBF

Analog Devices
584-LTC4263IDE-1#PBF
LTC4263IDE-1#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN Hi Pwr 1x PSE Cntr w/ Int Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,53 € 9,53 €
7,35 € 73,50 €
6,53 € 163,25 €
6,30 € 573,30 €
6,17 € 1.684,41 €
6,03 € 3.292,38 €
5,91 € 5.915,91 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af
425 mA
3 Ohms
33 V to 66 V
- 40 C
+ 85 C
SMD/SMT
DFN-14
Tube
Brand: Analog Devices
Operating Supply Current: 2 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4263-1
Factory Pack Quantity: 91
Subcategory: Switch ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.