LTC4259AIGW-1#PBF

Analog Devices
584-LTC4259AIGW-1PBF
LTC4259AIGW-1#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN 4x IEEE 802.3af Pwr over E Cntr w/ AC Di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,22 € 25,22 €
20,36 € 203,60 €
18,87 € 471,75 €
17,41 € 1.671,36 €
16,91 € 4.328,96 €
16,57 € 8.483,84 €
1.024 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af
425 mA
3 V to 4 V
- 40 C
+ 85 C
SMD/SMT
SSOP-36
Tube
Brand: Analog Devices
Operating Supply Current: 2.5 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4259A-1
Factory Pack Quantity: 32
Subcategory: Switch ICs
Unit Weight: 688,459 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.