LTC4258CGW#PBF

Analog Devices
584-LTC4258CGW#PBF
LTC4258CGW#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN 4x IEEE 802.3af Pwr over E Cntr w/ Int D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,40 € 18,40 €
14,59 € 145,90 €
13,02 € 325,50 €
12,51 € 1.200,96 €
12,24 € 3.133,44 €
12,14 € 6.215,68 €
1.024 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af
425 mA
3 V to 4 V
0 C
+ 70 C
SMD/SMT
SSOP-36
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 2.5 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4258
Factory Pack Quantity: 32
Subcategory: Switch ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99