LTC4257IDD#PBF

Analog Devices
584-LTC4257IDD#PBF
LTC4257IDD#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af PD Pwr over E Int Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,26 € 32,60 €
3,00 € 75,00 €
2,68 € 268,00 €
2,52 € 609,84 €
2,05 € 992,20 €
1,99 € 2.167,11 €
1,94 € 4.929,54 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
350 mA
2 Ohms
- 57 V
- 40 C
+ 85 C
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 3 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4257
Factory Pack Quantity: 121
Subcategory: Switch ICs
Unit Weight: 23,425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99