LTC4257CS8#PBF

Analog Devices
584-LTC4257CS8#PBF
LTC4257CS8#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af PD Pwr over E Int Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.377

Stock:
3.377 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,33 € 23,30 €
2,13 € 53,25 €
1,92 € 192,00 €
1,80 € 540,00 €
1,75 € 875,00 €
1,71 € 1.710,00 €
1,69 € 4.225,00 €
1,63 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
350 mA
2 Ohms
- 57 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Operating Supply Current: 3 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4257
Factory Pack Quantity: 100
Subcategory: Switch ICs
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.