LTC4231HMS-1#PBF

Analog Devices
584-LTC4231HMS-1#PBF
LTC4231HMS-1#PBF

Mfr.:

Description:
Hot Swap Voltage Controllers uP Hot Swap Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 8,37 €
6,52 € 65,20 €
5,89 € 147,25 €
5,50 € 610,50 €
5,25 € 1.359,75 €
5,14 € 2.662,52 €
5,02 € 5.200,72 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
Power Distribution
Adjustable
36 V
2.7 V
1 Channel
4 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-12
Tube
No
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Hot Swap Voltage Controllers
Series: LTC4231
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99