LTC4224IDDB-2#TRMPBF

Analog Devices
584-C4224IDDB-2TMPF
LTC4224IDDB-2#TRMPBF

Mfr.:

Description:
Hot Swap Voltage Controllers Compact 2x L V Hot Swap Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 390 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,53 € 7,53 €
5,85 € 58,50 €
5,43 € 135,75 €
5,01 € 501,00 €
Full Reel (Order in multiples of 500)
4,53 € 2.265,00 €
4,41 € 4.410,00 €
4,40 € 11.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
29 V
2.9 V
2 Channel
1.4 mA
- 40 C
+ 85 C
SMD/SMT
DFN-10
Reel
Cut Tape
MouseReel
No
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Hot Swap Voltage Controllers
Series: LTC4224
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 14,319 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99