LTC4215CUFD-3#PBF

Analog Devices
584-LTC4215CUFD-3PBF
LTC4215CUFD-3#PBF

Mfr.:

Description:
Hot Swap Voltage Controllers Hot Swap Cntr w/ I2C Compatible Mon ing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,89 € 9,89 €
7,72 € 77,20 €
6,67 € 166,75 €
6,42 € 468,66 €
6,27 € 1.830,84 €
6,21 € 3.173,31 €
6,14 € 6.275,08 €
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
Power Distribution
Adjustable
15 V
2.9 V
1 Channel
3 mA
0 C
+ 70 C
SMD/SMT
QFN-24
Tube
No
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input / Supply Voltage - Max: 15 V
Input / Supply Voltage - Min: 2.9 V
Product Type: Hot Swap Voltage Controllers
Series: LTC4215-1
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 51,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99