LTC4121IUD#PBF

Analog Devices
584-LTC4121IUD#PBF
LTC4121IUD#PBF

Mfr.:

Description:
Battery Management 40V 400mA Sync Buck Bat Chr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.164

Stock:
2.164
Can Dispatch Immediately
On Order:
363
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 8,14 €
6,34 € 63,40 €
5,89 € 147,25 €
5,07 € 507,00 €
4,87 € 1.178,54 €
4,80 € 2.323,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.5 V to 18 V
50 mA to 400 mA
40 V
QFN-16
SMD/SMT
LTC4121
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1977A-A, DC1977A-B
Product Type: Battery Management
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Unit Weight: 237,890 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99